



10240-1210PE | |
|---|---|
DigiKey Part Number | 3M1823-ND |
Manufacturer | |
Manufacturer Product Number | 10240-1210PE |
Description | CONN RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10240-1210PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 242,42200 Kč | 2 424,22 Kč |
| 25 | 227,23200 Kč | 5 680,80 Kč |
| 50 | 216,38020 Kč | 10 819,01 Kč |
| 100 | 206,05550 Kč | 20 605,55 Kč |
| 300 | 190,69753 Kč | 57 209,26 Kč |
| 500 | 183,95382 Kč | 91 976,91 Kč |
| 1 000 | 175,18526 Kč | 175 185,26 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |



