26 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector Panel Mount, Through Hole Solder
3M Industrial Camera Cable Assemblies

10226-6202PC

DigiKey Part Number
10226-6202PC-ND
Manufacturer
Manufacturer Product Number
10226-6202PC
Description
CONN RCPT 26POS PCB SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
10226-6202PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
26
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100157,14270 Kč15 714,27 Kč
Manufacturers Standard Package
Unit Price without VAT:157,14270 Kč
Unit Price with VAT:190,14267 Kč