



10220-6212PC | |
|---|---|
DigiKey Part Number | 3M1816-ND |
Manufacturer | |
Manufacturer Product Number | 10220-6212PC |
Description | CONN RCPT 20POS PCB SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-6212PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,73900 Kč | 1 367,39 Kč |
| 25 | 128,17160 Kč | 3 204,29 Kč |
| 50 | 122,05300 Kč | 6 102,65 Kč |
| 100 | 116,22600 Kč | 11 622,60 Kč |
| 300 | 107,55877 Kč | 32 267,63 Kč |
| 500 | 103,75364 Kč | 51 876,82 Kč |
| 1 000 | 98,80714 Kč | 98 807,14 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |











