



10220-1S10PE | |
|---|---|
DigiKey Part Number | 3M6470-ND |
Manufacturer | |
Manufacturer Product Number | 10220-1S10PE |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-1S10PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 218,37300 Kč | 2 183,73 Kč |
| 25 | 204,69040 Kč | 5 117,26 Kč |
| 50 | 194,91460 Kč | 9 745,73 Kč |
| 100 | 185,61260 Kč | 18 561,26 Kč |
| 300 | 171,77573 Kč | 51 532,72 Kč |
| 500 | 165,70140 Kč | 82 850,70 Kč |
| 1 000 | 157,80175 Kč | 157 801,75 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |



