10214-6202PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10214-6202PL

DigiKey Part Number
10214-6202PL-ND
Manufacturer
Manufacturer Product Number
10214-6202PL
Description
MINI D RIBBON 14 CONTACT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6); Latchblocks
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100117,43950 Kč11 743,95 Kč
Manufacturers Standard Package
Unit Price without VAT:117,43950 Kč
Unit Price with VAT:142,10180 Kč