1020BC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 1
Unit Price: 92 186,52000 Kč
Datasheet
Copper Foil Tape Acrylic Adhesive Black 19.68" (500.00mm) X 328' (100m) 109.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020BC

DigiKey Part Number
19-1020BC-ND
Manufacturer
Manufacturer Product Number
1020BC
Description
TAPE COPP FOIL BK 19.68"X109.3YD
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Black 19.68" (500.00mm) X 328' (100m) 109.3 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
19.68" (500.00mm)
Series
Length
328' (100m) 109.3 yds
Packaging
Bulk
Color
Black
Part Status
Discontinued at DigiKey
Usage
EMI Shielding
Tape Type
Copper Foil
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Copper Foil
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020BC-25G1 500MM X 100M3M119-1020BC-25G1500MMX100M-ND92 186,52000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes