
1020BC-25 | |
|---|---|
DigiKey Part Number | 19-1020BC-25-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25 |
Description | RF EMI SHLD TAPE 10MX0.984" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 0.984" (25.00mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Category | Width 0.984" (25.00mm) |
Manufacturer 3M | Thickness - Overall 0.001" (0.03mm) |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Discontinued at DigiKey | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 71°F (21°C) |
Length 393.701" (10.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020BC-25G1 500MM X 100M | 3M | 1 | 19-1020BC-25G1500MMX100M-ND | 92 186,52000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,13000 Kč | 710,13 Kč |
| Unit Price without VAT: | 710,13000 Kč |
|---|---|
| Unit Price with VAT: | 859,25730 Kč |


