100 Position Plug Connector Board Edge, Straddle Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101A0-900APC

DigiKey Part Number
101A0-900APC-ND
Manufacturer
Manufacturer Product Number
101A0-900APC
Description
CONN PLUG 100POS EDGE MNT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Plug Connector Board Edge, Straddle Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
100
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Flange Feature
-
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100260,18620 Kč26 018,62 Kč
Manufacturers Standard Package
Unit Price without VAT:260,18620 Kč
Unit Price with VAT:314,82530 Kč