



10150-52E2PC | |
|---|---|
DigiKey Part Number | 10150-52E2PC-ND |
Manufacturer | |
Manufacturer Product Number | 10150-52E2PC |
Description | CONN PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,89000 Kč | 447,89 Kč |
| 10 | 380,63100 Kč | 3 806,31 Kč |
| 25 | 356,78960 Kč | 8 919,74 Kč |
| 50 | 339,76020 Kč | 16 988,01 Kč |
| 100 | 327,14460 Kč | 32 714,46 Kč |
| Unit Price without VAT: | 447,89000 Kč |
|---|---|
| Unit Price with VAT: | 541,94690 Kč |


