36 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
10136-52B2PC
10136-52B2PC

10136-52B2PC

DigiKey Part Number
3M1808-ND
Manufacturer
Manufacturer Product Number
10136-52B2PC
Description
CONN PLUG 36POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,13000 Kč436,13 Kč
10370,61500 Kč3 706,15 Kč
25347,39920 Kč8 684,98 Kč
50330,81920 Kč16 540,96 Kč
100315,03930 Kč31 503,93 Kč
300291,56283 Kč87 468,85 Kč
500281,25520 Kč140 627,60 Kč
Manufacturers Standard Package
Unit Price without VAT:436,13000 Kč
Unit Price with VAT:527,71730 Kč