



10136-5212PC | |
|---|---|
DigiKey Part Number | 10136-5212PC-ND |
Manufacturer | |
Manufacturer Product Number | 10136-5212PC |
Description | CONN PLUG 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10136-5212PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2.5) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,79000 Kč | 403,79 Kč |
| 10 | 343,19100 Kč | 3 431,91 Kč |
| 25 | 321,70600 Kč | 8 042,65 Kč |
| 50 | 306,34820 Kč | 15 317,41 Kč |
| 100 | 292,12840 Kč | 29 212,84 Kč |
| Unit Price without VAT: | 403,79000 Kč |
|---|---|
| Unit Price with VAT: | 488,58590 Kč |

