20 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120-5212PC

DigiKey Part Number
10120-5212PC-ND
Manufacturer
Manufacturer Product Number
10120-5212PC
Description
CONN BTB PLUG 20POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
3M
Termination
Solder
Series
Flange Feature
Mating Side (M2.5)
Packaging
Box
Type
Board to Board
Part Status
Active
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100305,15130 Kč30 515,13 Kč
Manufacturers Standard Package
Unit Price without VAT:305,15130 Kč
Unit Price with VAT:369,23307 Kč