
Category | Width 0.94" (24.00mm) 15/16" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Box | Usage Holding, Marking, Sealing |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 24 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0051" (5.1 mils, 0.130mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |

