


100FR-CREAM-5G-PARTA | |
|---|---|
DigiKey Part Number | 100FR-CREAM-5G-PARTA-ND |
Manufacturer | |
Manufacturer Product Number | 100FR-CREAM-5G-PARTA |
Description | SCOTCH-WELD EPOXY ADHESIVE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Cream, 5 Gallon | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20 358,98800 Kč | 101 794,94 Kč |
| Unit Price without VAT: | 20 358,98800 Kč |
|---|---|
| Unit Price with VAT: | 24 634,37548 Kč |


