Epoxy, 2 Part Metal, Rubber, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Metal, Rubber, Plastic
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

100-CLEAR-5G-PARTB

DigiKey Part Number
100-CLEAR-5G-PARTB-ND
Manufacturer
Manufacturer Product Number
100-CLEAR-5G-PARTB
Description
SCOTCH-WELD EPOXY ADHESIVE 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part Metal, Rubber, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Clear, 5 Gallon
For Use With/Related Products
Metal, Rubber, Plastic
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56 097,31600 Kč30 486,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6 097,31600 Kč
Unit Price with VAT:7 377,75236 Kč