Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-4-WN

DigiKey Part Number
3M157240-ND
Manufacturer
Manufacturer Product Number
10-4-WN
Description
CONN RING CIRC 22-26AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 075
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,52300 Kč135,23 Kč
2512,67440 Kč316,86 Kč
5012,06540 Kč603,27 Kč
10011,48800 Kč1 148,80 Kč
25010,76776 Kč2 691,94 Kč
50010,25290 Kč5 126,45 Kč
1 0009,76344 Kč9 763,44 Kč
3 0009,03509 Kč27 105,27 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč