0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-6-250

DigiKey Part Number
07-6-250-ND
Manufacturer
Manufacturer Product Number
07-6-250
Description
CONN RING UNINSUL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Blade
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.030" (0.76mm)
Tab Length
-
Length - Overall
0.800" (20.32mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,14080 Kč103,52 Kč
503,93920 Kč196,96 Kč
1003,75020 Kč375,02 Kč
2503,51592 Kč878,98 Kč
5003,34750 Kč1 673,75 Kč
1 0003,18750 Kč3 187,50 Kč
3 0002,94952 Kč8 848,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč