
06384 | |
|---|---|
DigiKey Part Number | 3M6410-ND |
Manufacturer | |
Manufacturer Product Number | 06384 |
Description | TAPE DBL SIDED BLACK 1/2"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Liner |
Manufacturer 3M | Thickness 0.0450" (45.0 mils, 1.143mm) |
Packaging Bulk | Width 0.50" (12.70mm) 1/2" |
Part Status Active | Length 15' (4.6m) 5 yds |
Tape Type Double Coated, Double Sided | Color Black |
Adhesive Acrylic | Usage Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,43000 Kč | 602,43 Kč |
| 12 | 451,99917 Kč | 5 423,99 Kč |
| 36 | 401,37083 Kč | 14 449,35 Kč |
| 60 | 380,51883 Kč | 22 831,13 Kč |
| 108 | 358,41444 Kč | 38 708,76 Kč |
| 252 | 329,79024 Kč | 83 107,14 Kč |
| 504 | 308,92849 Kč | 155 699,96 Kč |
| Unit Price without VAT: | 602,43000 Kč |
|---|---|
| Unit Price with VAT: | 728,94030 Kč |


