Hard Hat White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-0023-02

DigiKey Part Number
3M158131-ND
Manufacturer
Manufacturer Product Number
04-0023-02
Description
PROTECTIVE HARD HAT WITH A HIGH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hard Hat White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hard Hat
Color
White
Size
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1888,01000 Kč888,01 Kč
10804,34900 Kč8 043,49 Kč
25778,51360 Kč19 462,84 Kč
50761,12300 Kč38 056,15 Kč
100745,34290 Kč74 534,29 Kč
250726,64588 Kč181 661,47 Kč
Manufacturers Standard Package
Unit Price without VAT:888,01000 Kč
Unit Price with VAT:1 074,49210 Kč