



SCT3250-22.22" | |
|---|---|
DigiKey Part Number | 179331206-ND |
Manufacturer | |
Manufacturer Product Number | SCT3250-22.22" |
Description | SCT3250 22.22" 24" NOV W |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 22.22" (564.39mm) USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Touch Systems | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | - | |
Width | - | |
Height | - | |
Interface | USB | |
Type | Capacitive | |
Diagonal Screen Size | 22.22" (564.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 228,52000 Kč | 4 228,52 Kč |
| Unit Price without VAT: | 4 228,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 116,50920 Kč |

