Double Sided Foam Tape Synthetic Rubber Based Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-516B-0.5-36

DigiKey Part Number
1067-VG-516B-0.5-36-ND
Manufacturer
Manufacturer Product Number
VG-516B-0.5-36
Description
TAPE DOUBLE SIDED BLK 1/2"X36YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Synthetic Rubber Based Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Synthetic Rubber Based
Backing, Carrier
Polyethylene Foam
Thickness
0.0660" (66.0 mils, 1.700mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0625" (62.5 mils, 1.588mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Black
Usage
Vibration Damping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,43000 Kč463,43 Kč
10354,08900 Kč3 540,89 Kč
25320,01800 Kč8 000,45 Kč
50297,17620 Kč14 858,81 Kč
100276,58150 Kč27 658,15 Kč
250262,14912 Kč65 537,28 Kč
Manufacturers Standard Package
Unit Price without VAT:463,43000 Kč
Unit Price with VAT:560,75030 Kč
Alternate Color
TAPE DOUBLE SIDED WHT 1/2"X36YDS
In-Stock: 2
Unit Price: 463,43000 Kč