Bumper Rollstock - Customizable 120.000" L x 4.500" W (3048.00mm x 114.30mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5816-4.5-10

DigiKey Part Number
1067-SJ5816-4.5-10-ND
Manufacturer
Manufacturer Product Number
SJ5816-4.5-10
Description
3M SJ5816 BUMPER PROTECTIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Rollstock - Customizable 120.000" L x 4.500" W (3048.00mm x 114.30mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Rollstock - Customizable
Color
Black
Size / Dimension
120.000" L x 4.500" W (3048.00mm x 114.30mm)
Thickness
0.062" (1.57mm) 1/16"
Material
Polyurethane
Hardness
72 Shore M
Form
Roll
Mounting Type
Adhesive, Rubber
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 701,24000 Kč4 701,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 701,24000 Kč
Unit Price with VAT:5 688,50040 Kč