
SJ5632-4.5-5 | |
|---|---|
DigiKey Part Number | 1067-SJ5632-4.5-5-ND |
Manufacturer | |
Manufacturer Product Number | SJ5632-4.5-5 |
Description | 3M SJ5632 BUMPER PROTECTIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 60.00" L x 4.500" W (1524.00mm x 114.30mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Clear | |
Size / Dimension | 60.00" L x 4.500" W (1524.00mm x 114.30mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 73-78 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 495,82000 Kč | 2 495,82 Kč |
| Unit Price without VAT: | 2 495,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 019,94220 Kč |

