


RP+110GF-2-18 | |
|---|---|
DigiKey Part Number | 1067-RP+110GF-2-18-ND |
Manufacturer | |
Manufacturer Product Number | RP+110GF-2-18 |
Description | TAPE DBL SIDED GRAY 2"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.00" (50.80mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 783,84000 Kč | 3 783,84 Kč |
| 10 | 2 949,67300 Kč | 29 496,73 Kč |
| 25 | 2 689,81040 Kč | 67 245,26 Kč |
| 50 | 2 515,62760 Kč | 125 781,38 Kč |
| Unit Price without VAT: | 3 783,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 578,44640 Kč |

