


RP+110GF-0.5-18 | |
|---|---|
DigiKey Part Number | 1067-RP+110GF-0.5-18-ND |
Manufacturer | |
Manufacturer Product Number | RP+110GF-0.5-18 |
Description | TAPE DBL SIDED GRAY 0.50"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,32000 Kč | 1 092,32 Kč |
| 10 | 841,13800 Kč | 8 411,38 Kč |
| 25 | 762,87400 Kč | 19 071,85 Kč |
| 50 | 710,40860 Kč | 35 520,43 Kč |
| 100 | 663,10840 Kč | 66 310,84 Kč |
| 250 | 607,67204 Kč | 151 918,01 Kč |
| Unit Price without VAT: | 1 092,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,70720 Kč |

