


RP+080GF-1-18 | |
|---|---|
DigiKey Part Number | 1067-RP+080GF-1-18-ND |
Manufacturer | |
Manufacturer Product Number | RP+080GF-1-18 |
Description | TAPE DBL SIDED GRAY 1"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0320" (32.0 mils, 0.813mm) | |
Thickness - Adhesive | 0.0270" (27.0 mils, 0.686mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,77000 Kč | 2 031,77 Kč |
| 10 | 1 573,88400 Kč | 15 738,84 Kč |
| 25 | 1 431,25720 Kč | 35 781,43 Kč |
| 50 | 1 335,65340 Kč | 66 782,67 Kč |
| 100 | 1 249,46710 Kč | 124 946,71 Kč |
| Unit Price without VAT: | 2 031,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,44170 Kč |

