


RP+080GF-0.75-18 | |
|---|---|
DigiKey Part Number | 1067-RP+080GF-0.75-18-ND |
Manufacturer | |
Manufacturer Product Number | RP+080GF-0.75-18 |
Description | TAPE DBL SIDED GRAY 0.75"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0320" (32.0 mils, 0.813mm) | |
Thickness - Adhesive | 0.0270" (27.0 mils, 0.686mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,44000 Kč | 1 570,44 Kč |
| Unit Price without VAT: | 1 570,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,23240 Kč |

