

MSG6030F-0.5-4 | |
|---|---|
DigiKey Part Number | 1067-MSG6030F-0.5-4-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030F-0.5-4 |
Description | RF ABSORB/SHLD SHEET 157.48X0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 157.480" (4.00m) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 157.480" (4.00m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,09000 Kč | 1 794,09 Kč |
| 10 | 1 496,11500 Kč | 14 961,15 Kč |
| 25 | 1 421,72240 Kč | 35 543,06 Kč |
| 100 | 1 339,97720 Kč | 133 997,72 Kč |
| Unit Price without VAT: | 1 794,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,84890 Kč |


