
LSE-160WF-2-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-160WF-2-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-160WF-2-5 |
Description | TAPE DBL SIDED WHITE 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,35000 Kč | 1 446,35 Kč |
| 10 | 1 116,66000 Kč | 11 166,60 Kč |
| 25 | 1 013,97000 Kč | 25 349,25 Kč |
| 50 | 945,12400 Kč | 47 256,20 Kč |
| 100 | 883,06430 Kč | 88 306,43 Kč |
| 250 | 810,31976 Kč | 202 579,94 Kč |
| Unit Price without VAT: | 1 446,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,08350 Kč |

