2-5-LSE-110WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSE-110WF-4-5

DigiKey Part Number
1067-LSE-110WF-4-5-ND
Manufacturer
Manufacturer Product Number
LSE-110WF-4-5
Description
TAPE DBL SIDED WHITE 4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0433" (43.3 mils, 1.100mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
Bonding
Temperature Range
50°F ~ 100°F (10°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 77°F (16°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 645,77000 Kč2 645,77 Kč
102 054,88000 Kč20 548,80 Kč
251 870,83120 Kč46 770,78 Kč
501 747,44900 Kč87 372,45 Kč
1001 636,24180 Kč163 624,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 645,77000 Kč
Unit Price with VAT:3 201,38170 Kč