
LSE-110WF-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-110WF-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-110WF-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,99000 Kč | 889,99 Kč |
| 10 | 683,95700 Kč | 6 839,57 Kč |
| 25 | 619,78760 Kč | 15 494,69 Kč |
| 50 | 576,76160 Kč | 28 838,08 Kč |
| 100 | 537,97490 Kč | 53 797,49 Kč |
| 250 | 492,51360 Kč | 123 128,40 Kč |
| Unit Price without VAT: | 889,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,88790 Kč |

