
LSE-060WFSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-LSE-060WFSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | LSE-060WFSQ-12(6) |
Description | TAPE DBL SIDED WHITE 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) 1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) 1' | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 408,42000 Kč | 3 408,42 Kč |
| 12 | 2 604,65667 Kč | 31 255,88 Kč |
| 30 | 2 376,02567 Kč | 71 280,77 Kč |
| 54 | 2 245,03704 Kč | 121 232,00 Kč |
| Unit Price without VAT: | 3 408,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 124,18820 Kč |

