
LSE-060WF-6-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-060WF-6-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-060WF-6-5 |
Description | TAPE DBL SIDED WHITE 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 541,45000 Kč | 3 541,45 Kč |
| 10 | 2 758,64500 Kč | 27 586,45 Kč |
| 25 | 2 514,86880 Kč | 62 871,72 Kč |
| 50 | 2 351,42820 Kč | 117 571,41 Kč |
| Unit Price without VAT: | 3 541,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 285,15450 Kč |

