Similar



Category | Thickness 0.190" (4.83mm) |
Manufacturer 3M (TC) | Density 240.277 kg/m³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Obsolete | Color Black |
Size / Dimension 10.00" L x 10.00" W (254.00mm x 254.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD-FOAM-BLACK-12X9X0.25 | Chip Quik Inc. | 502 | 315-ESD-FOAM-BLACK-12X9X0.25-ND | 163,15000 Kč | Similar |


