Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.120" (3.05mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.120" (3.05mm) Polyurethane Black
ISOLOSS™ LS Polyurethane Foam – Low Compression Set Demo

LS1512-10-10(5)

DigiKey Part Number
1067-LS1512-10-10(5)-ND
Manufacturer
Manufacturer Product Number
LS1512-10-10(5)
Description
FOAM 54.02X1920" PLYURETHANE 5PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.120" (3.05mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.120" (3.05mm)
Manufacturer
3M (TC)
Density
240.277 kg/m³
Series
Material
Polyurethane
Packaging
Bulk
Material Flammability Rating
UL94 HBF
Part Status
Active
Color
Black
Size / Dimension
10.00" L x 10.00" W (254.00mm x 254.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1994,05000 Kč994,05 Kč
Unit Price without VAT:994,05000 Kč
Unit Price with VAT:1 202,80050 Kč