
| LS-1006LM/PSA-1"X1"-50PK | |
|---|---|
| DigiKey Part Number | 1067-LS-1006LM/PSA-1"X1"-50PK-ND | 
| Manufacturer | |
| Manufacturer Product Number | LS-1006LM/PSA-1"X1"-50PK | 
| Description | ISOLOSS LS-1006LM/PSA GASKET FOA | 
| Customer Reference | |
| Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.060" (1.52mm) Polyurethane Black | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
| Thickness | 0.060" (1.52mm) | |
| Density | 10 lb/ft³ | |
| Material | Polyurethane | |
| Material Flammability Rating | UL94 HBF | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic