
INVLBL-027 | |
|---|---|
DigiKey Part Number | 3M10491-ND |
Manufacturer | |
Manufacturer Product Number | INVLBL-027 |
Description | LABEL INVNTRY CNTRL 2"DIA BLK/OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Inventory | |
Application Specifics | Quality Control | |
Arrangement | Text Only | |
Legend (Text) | Inspected | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,33000 Kč | 785,33 Kč |
| Unit Price without VAT: | 785,33000 Kč |
|---|---|
| Unit Price with VAT: | 950,24930 Kč |

