INVLBL-018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INVLBL-018

DigiKey Part Number
3M12050-ND
Manufacturer
Manufacturer Product Number
INVLBL-018
Description
LABEL INVNTRY CNTRL 2"DIA 1000PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
-
Packaging
Spool
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Inventory
Application Specifics
Quality Control
Arrangement
Text Only
Legend (Text)
Rejected
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
Black
Length
-
Width
-
Diameter - Label
2.000" (50.80mm)
Location
-
Material - Body
-
Mounting Type
Adhesive
Shape
Round
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1665,01000 Kč665,01 Kč
10509,81000 Kč5 098,10 Kč
25461,41840 Kč11 535,46 Kč
50428,97660 Kč21 448,83 Kč
100399,73260 Kč39 973,26 Kč
250365,45424 Kč91 363,56 Kč
500342,47696 Kč171 238,48 Kč
Manufacturers Standard Package
Unit Price without VAT:665,01000 Kč
Unit Price with VAT:804,66210 Kč