
INVLBL-017 | |
|---|---|
DigiKey Part Number | 3M12049-ND |
Manufacturer | |
Manufacturer Product Number | INVLBL-017 |
Description | LABEL INVNTRY CTRL 2"DIA 1000PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Inventory | |
Application Specifics | Quality Control | |
Arrangement | Text Only | |
Legend (Text) | Inspected | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,49000 Kč | 578,49 Kč |
| 10 | 442,82700 Kč | 4 428,27 Kč |
| 25 | 400,56640 Kč | 10 014,16 Kč |
| 50 | 372,23580 Kč | 18 611,79 Kč |
| 100 | 346,69800 Kč | 34 669,80 Kč |
| 250 | 316,76072 Kč | 79 190,18 Kč |
| 500 | 296,69208 Kč | 148 346,04 Kč |
| Unit Price without VAT: | 578,49000 Kč |
|---|---|
| Unit Price with VAT: | 699,97290 Kč |

