3M-GPH-160GF-0.5-CIRCLE-100PK_bullk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M-GPH-160GF-0.5-CIRCLE-100PK_bullk
3M-GPH-160GF-0.5-CIRCLE-100PK_bullk

GPH160GFCIR-0.5(100)

DigiKey Part Number
1067-GPH160GFCIR-0.5(100)-ND
Manufacturer
Manufacturer Product Number
GPH160GFCIR-0.5(100)
Description
TAPE DBL SIDED GRAY 1/2" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0630" (63.0 mils, 1.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2" dia
Length
-
Color
Gray
Usage
Bonding
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,56000 Kč544,56 Kč
10416,68500 Kč4 166,85 Kč
25376,83720 Kč9 420,93 Kč
50350,10780 Kč17 505,39 Kč
100326,02030 Kč32 602,03 Kč
Manufacturers Standard Package
Unit Price without VAT:544,56000 Kč
Unit Price with VAT:658,91760 Kč