Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 1.00" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH160GF-0.5-1(100)

DigiKey Part Number
1067-GPH160GF-0.5-1(100)-ND
Manufacturer
Manufacturer Product Number
GPH160GF-0.5-1(100)
Description
TAPE DBL SIDED GRAY 1=100
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 1.00" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0630" (63.0 mils, 1.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
1.00" (25.40mm)
Color
Gray
Usage
Bonding
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1728,63000 Kč728,63 Kč
10558,98800 Kč5 589,88 Kč
25506,11880 Kč12 652,97 Kč
50470,67440 Kč23 533,72 Kč
100438,72590 Kč43 872,59 Kč
300394,41523 Kč118 324,57 Kč
500376,17120 Kč188 085,60 Kč
Manufacturers Standard Package
Unit Price without VAT:728,63000 Kč
Unit Price with VAT:881,64230 Kč