
GM641-2-6 | |
|---|---|
DigiKey Part Number | 1067-GM641-2-6-ND |
Manufacturer | |
Manufacturer Product Number | GM641-2-6 |
Description | TAPE GRIP MATERIAL BLK 2"X6YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 2.00" (50.80mm) X 18' (5.5m) 6 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Gripping Material | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester | |
Thickness | 0.0380" (38.0mils, 0.965mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 18' (5.5m) 6 yds | |
Color | Black | |
Usage | Gripping | |
Temperature Range | -40°F ~ 140°F (-40°C ~ 60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,78000 Kč | 2 229,78 Kč |
| Unit Price without VAT: | 2 229,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,03380 Kč |


