Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.00" (25.40mm) X 18' (5.5m) 6 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM641-1-6

DigiKey Part Number
1067-GM641-1-6-ND
Manufacturer
Manufacturer Product Number
GM641-1-6
Description
TAPE GRIP MATERIAL BLK 1"X6YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.00" (25.40mm) X 18' (5.5m) 6 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Gripping Material
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyester
Thickness
0.0380" (38.0mils, 0.965mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
18' (5.5m) 6 yds
Color
Black
Usage
Gripping
Temperature Range
-40°F ~ 140°F (-40°C ~ 60°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 366,76000 Kč1 366,76 Kč
101 054,75100 Kč10 547,51 Kč
25957,52560 Kč23 938,14 Kč
50892,34780 Kč44 617,39 Kč
100880,22570 Kč88 022,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,76000 Kč
Unit Price with VAT:1 653,77960 Kč