Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9469PC-3-5

DigiKey Part Number
1067-F9469PC-3-5-ND
Manufacturer
Manufacturer Product Number
F9469PC-3-5
Description
TAPE ADHSV TRNSFR CLR 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 146,91000 Kč1 146,91 Kč
10883,53300 Kč8 835,33 Kč
25801,48520 Kč20 037,13 Kč
50746,48720 Kč37 324,36 Kč
100723,42310 Kč72 342,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 146,91000 Kč
Unit Price with VAT:1 387,76110 Kč