Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.250" (6.35mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.250" (6.35mm) Polyurethane Black
ISOLOSS™ LS Polyurethane Foam – Low Compression Set Demo

ENG-LS-2025-10"X10"-5PK

DigiKey Part Number
1067-ENG-LS-2025-10"X10"-5PK-ND
Manufacturer
Manufacturer Product Number
ENG-LS-2025-10"X10"-5PK
Description
FOAM 54.02X960" PLYURETHANE 5PK
Customer Reference
Detailed Description
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.250" (6.35mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
10.00" L x 10.00" W (254.00mm x 254.00mm)
Thickness
0.250" (6.35mm)
Density
320.369 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HBF
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 729,19000 Kč1 729,19 Kč
Unit Price without VAT:1 729,19000 Kč
Unit Price with VAT:2 092,31990 Kč