

ENG-LS-1506-10"X10"-5PK | |
|---|---|
DigiKey Part Number | 1067-ENG-LS-1506-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | ENG-LS-1506-10"X10"-5PK |
Description | FOAM 54.02X3600" PLYURETHANE 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.060" (1.52mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | 10.00" L x 10.00" W (254.00mm x 254.00mm) | |
Thickness | 0.060" (1.52mm) | |
Density | 240.277 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |

