
DF2000MA-8-50 | |
|---|---|
DigiKey Part Number | 1067-DF2000MA-8-50-ND |
Manufacturer | |
Manufacturer Product Number | DF2000MA-8-50 |
Description | 3M DF2000MA RADIANT MIRROR FILM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specular Film 8.00" (203.20mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specular Film | |
Width | 8.00" (203.20mm) | |
Length | 150' (45.7m) 50 yds | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 657,84000 Kč | 31 657,84 Kč |
| Unit Price without VAT: | 31 657,84000 Kč |
|---|---|
| Unit Price with VAT: | 38 305,98640 Kč |


