


CN3190-6-5 | |
|---|---|
DigiKey Part Number | 1067-CN3190-6-5-ND |
Manufacturer | |
Manufacturer Product Number | CN3190-6-5 |
Description | RF EMI SHIELDING TAPE 15' X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 6.000" (152.40mm) X 15.000' (4.60m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 15.000' (4.60m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 703,20000 Kč | 4 703,20 Kč |
| 10 | 4 685,20400 Kč | 46 852,04 Kč |
| Unit Price without VAT: | 4 703,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 690,87200 Kč |

