


CN3190-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-CN3190-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | CN3190-0.75-5 |
Description | RF EMI SHIELDING TAPE 15'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 0.750" (19.10mm) X 15.000' (4.60m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 15.000' (4.60m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,28000 Kč | 1 112,28 Kč |
| 10 | 914,66500 Kč | 9 146,65 Kč |
| 25 | 865,31480 Kč | 21 632,87 Kč |
| 100 | 811,06700 Kč | 81 106,70 Kč |
| 250 | 785,21132 Kč | 196 302,83 Kč |
| Unit Price without VAT: | 1 112,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,85880 Kč |




