Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 30' (9.1m) 10 yds
3M Custom Die Cuts | Digi-Key Daily
3M™ Reflective Conspicuity

983-71-2-30

DigiKey Part Number
1067-983-71-2-30-ND
Manufacturer
Manufacturer Product Number
983-71-2-30
Description
TAPE CONSPICUITY YELLOW 2"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
30' (9.1m) 10 yds
Series
Color
Yellow
Packaging
Bulk
Usage
Marking, Reflective
Part Status
Active
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Tape Type
Conspicuity Marking Tape
Shelf Life Start
Date of Manufacture
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life
24 Months
Backing, Carrier
Liner
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Thickness
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 168,76000 Kč2 168,76 Kč
101 681,24500 Kč16 812,45 Kč
251 529,38400 Kč38 234,60 Kč
501 475,13040 Kč73 756,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 168,76000 Kč
Unit Price with VAT:2 624,19960 Kč